Reference Only
5032280
Labels & Industrial Warning Signs BMKL 20X 8 WH.
Datasheet
5032280 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Sheets | |
| Type | DIN A4 Label | |
| Material | Polyester | |
| Color | White | |
| Width | 20 mm | |
| Length | 8 mm | |
| Description/Function | Unlabeled, 224 individual labels, 7 per row | |
| Maximum Temperature | + 80 C | |
| Minimum Temperature | - 20 C | |
| Product Type | Labels | |
| Series | BMK | |
| Size | 8 mm x 20 mm | |
| Subcategory | Supplies | |
| Part # Aliases | BMKL_20X_8_WH BMKL20X8WH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.44 | $314.40 |
Need more?