Reference Only

3273952

End of Life
Power Distribution Blocks PTFIX 12X4-G GN

Manufacturer:

Mfr Part:
3273952

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Distribution Blocks
TypePush-In Distribution Block
Number of Positions12 Position
Current Rating32 A
Voltage Rating450 V
Connection MethodPush-In
Mounting StyleAdhesive
ColorGreen
Wire Gauge Min24 AWG
Wire Gauge Max10 AWG
SeriesPTFIX
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?