Reference Only

3273438

Power Distribution Blocks PTFIX 18X2,5-G GY 2.5mm2 ADHESIVE MNT.

Manufacturer:

Mfr Part:
3273438

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Distribution Blocks
TypeBasic Terminal Distribution Block
Number of Positions18 Position
Current Rating24 A
Voltage Rating500 V
Connection MethodPush-In
Mounting StyleAdhesive
ColorGray
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
SeriesPTFIX
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenamePTFIX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.58$60.64
Need more?