Reference Only
3273106
Power Distribution Blocks PTFIX 6/12X2,5NS35OG 2.5mm2 w/6mm2 feedin.
Datasheet
3273106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Power Distribution Blocks | |
| Type | Distribution Block | |
| Number of Positions | 13 Position | |
| Current Rating | 24 A | |
| Voltage Rating | 500 V | |
| Connection Method | Push-In | |
| Mounting Style | DIN Rail (NS 35/7.5, NS 35/15) | |
| Color | Orange | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 12 AWG | |
| Series | PTFIX | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | PTFIX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.76 | $46.08 |
Need more?