Reference Only
3241223
Spiral Wraps, Sleeves, Tubing & Conduit WP-GR HF CTA M40 BK.
Datasheet
3241223 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Type | Corrugated Tubing | |
| Material | Polyamide (PA) | |
| Color | Black | |
| IP Rating | IP66 | |
| Product Type | Conduit & Tubing | |
| Series | WP-GR | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | WP-GR_HF_CTA_M40_BK WPGRHFCTAM40BK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.52 | $27.52 |
Need more?