Reference Only
3241109
Spiral Wraps, Sleeves, Tubing & Conduit 50 METER SPIRAL HOSE PRICED/SLD PER METE.
Datasheet
3241109 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Material | Polyethylene (PE) | |
| Length | 1 m | |
| Color | Clear | |
| Product Type | Spiral Wraps | |
| Series | WG-S | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | WG-S_HF_15 WGSHF15 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.18 | $9.00 |
Need more?