Reference Only
3240987
Spiral Wraps, Sleeves, Tubing & Conduit WP-SC PA HF 42 5 BK.
Datasheet
3240987 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Sleeves | |
| Type | End Sleeve | |
| Material | Polyamide (PA) | |
| Color | Black | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | WP-SC | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | WP-SC_PA_HF_42,5_BK WPSCPAHF425BK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917400099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.87 | $71.75 |
Need more?