Reference Only

3240870

Spiral Wraps, Sleeves, Tubing & Conduit 10 METER STEEL HOSE PRICED/SLD PER METER.

Manufacturer:

Mfr Part:
3240870

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
MaterialPolyvinyl Chloride (PVC)
Length1 m
ColorBlack
IP RatingIP68
Product TypeConduit & Tubing
SeriesWP-STEEL
SubcategoryWire & Cable Management
Part # AliasesWP-STEEL_PVC_C_21 WPSTEELPVCC21

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8307100090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$15.11$151.10
Need more?