Reference Only

3240858

End of Life
Spiral Wraps, Sleeves, Tubing & Conduit 10 METER HOSE PRICED/SLD PER METER

Manufacturer:

Mfr Part:
3240858

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductSpiral Wraps
ColorBlue
IP RatingIP68
Product TypeConduit & Tubing
SeriesWP-SPIRAL
SubcategoryWire & Cable Management
Part # AliasesWP-SPIRAL_PU_C_HF_17 WPSPIRALPUCHF17

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3917320099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?