Reference Only

3240851

End of Life
Spiral Wraps, Sleeves, Tubing & Conduit 10 METER HOSE PRICED/SLD PER METER

Manufacturer:

Mfr Part:
3240851

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductSpiral Wraps
MaterialPolyvinyl Chloride (PVC)
Length1 m
ColorGray
IP RatingIP68
Product TypeConduit & Tubing
SeriesWP-SPIRAL
SubcategoryWire & Cable Management
Part # AliasesWP-SPIRAL_PVC_C_17 WPSPIRALPVCC17

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3917320099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?