Reference Only

3240835

Cable Ties WT-UV HF 4,5X290 BK.

Manufacturer:

Mfr Part:
3240835

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
ColorBlack
FeaturesUV Resistant, Weather Resistant
MaterialPolyamide (PA)
Length11.4 in
Width0.177 in
Tensile Strength220 N
SeriesWT-UV
SubcategoryWire & Cable Management
Part # AliasesWT-UV_HF_4,5X290_BK WTUVHF45X290BK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.10$10.00
Need more?