Reference Only
3240833
Cable Ties WT-UV HF 3,6X200 BK.
Datasheet
3240833 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Length | 7.87 in | |
| Width | 0.142 in | |
| Tensile Strength | 130 N | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Features | UV Resistant, Weather Resistant | |
| Product Type | Cable Ties | |
| Series | WT-UV | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | WT-UV_HF_3,6X200_BK WTUVHF36X200BK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.10 | $10.00 | |
| $0.04 | $5.00 |
Need more?