Reference Only

3240808

Cable Ties WT-STEEL S 4,6X201.

Manufacturer:

Mfr Part:
3240808

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Ties
Product TypeCable Ties
ProductMetal Ties
ColorSilver
FeaturesHeavy Duty
MaterialStainless Steel (AISI 304)
Length7.9 in
Width0.181 in
SeriesWT-STEEL
SubcategoryWire & Cable Management
Part # AliasesWT-STEEL_S_4,6X201 WTSTEELS46X201

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
TARIC7326909890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.80$80.00
Need more?