Reference Only
3240807
Cable Ties WT-STEEL S 4,6X150.
Datasheet
3240807 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Metal Ties | |
| Color | Silver | |
| Features | Heavy Duty | |
| Material | Stainless Steel (AISI 304) | |
| Length | 5.9 in | |
| Width | 0.181 in | |
| Series | WT-STEEL | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | WT-STEEL_S_4,6X150 WTSTEELS46X150 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.80 | $80.00 |
Need more?