Reference Only

3240795

Cable Ties WT-ID HF 3,5X140 BU.

Manufacturer:

Mfr Part:
3240795

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Ties
ProductStandard Cable Ties
TypeMetal Detectable
Length5.5 in
Width0.138 in
Tensile Strength130 N
ColorBlue
MaterialPolypropylene (PP)
Product TypeCable Ties
SeriesWT-ID
SubcategoryWire & Cable Management
Part # AliasesWT-ID_HF_3,5X140_BU WTIDHF35X140BU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.06$6.00
Need more?