Reference Only

3240792

Cable Ties WT-HT HF 7,8X365.

Manufacturer:

Mfr Part:
3240792

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Ties
ProductStandard Cable Ties
Length14.37 in
Width0.307 in
Tensile Strength540 N
ColorClear
MaterialPolyamide (PA)
FeaturesHigh Temperature
Product TypeCable Ties
SeriesWT-HT
SubcategoryWire & Cable Management
Part # AliasesWT-HT_HF_7,8X365 WTHTHF78X365

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.21$21.00
Need more?