Reference Only

3240780

Cable Ties WT-HT HF 2,5X98.

Manufacturer:

Mfr Part:
3240780

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
ColorClear
FeaturesHigh Temperature
MaterialPolyamide (PA)
Length3.86 in
Width0.1 in
Tensile Strength80 N
SeriesWT-HT
SubcategoryWire & Cable Management
Part # AliasesWT-HT_HF_2,5X98 WTHTHF25X98

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.10$10.00
$0.01$5.00
Need more?