Reference Only

3240779

Cable Ties WT-HF 9X780 BK.

Manufacturer:

Mfr Part:
3240779

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Ties
ProductStandard Cable Ties
Length30.7 in
Width0.354 in
Tensile Strength700 N
ColorBlack
MaterialPolyamide (PA)
Product TypeCable Ties
SeriesWT-HF
SubcategoryWire & Cable Management
Part # AliasesWT-HF_9X780_BK WTHF9X780BK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.66$66.00
Need more?