Reference Only
3240689
End of Life
Spiral Wraps, Sleeves, Tubing & Conduit WP-STEEL S 36
Datasheet
3240689 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Hoses | |
| Type | Protective Hose | |
| Material | Stainless Steel | |
| Color | Silver | |
| IP Rating | IP40 | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | WP-STEEL | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | WP-STEEL_S_36 WPSTEELS36 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8307100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?