Reference Only
3240635
Wire Ducting & Raceways CD 80X80 WH 2 meters long.
Datasheet
3240635 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Ducting & Raceways | |
| Type | Channels and Cover | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | White | |
| Length | 2 m | |
| Duct External Width | 80 mm | |
| Duct External Height | 80 mm | |
| Size | 80 mm x 80 mm | |
| Family | Wide Slot Wiring Duct | |
| Features | Predetermined breaking point, burr free removal of bars | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | CD_80X80_WH CD80X80WH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908510 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.08 | $272.64 |
Need more?