Reference Only

3240372

Wire Ducting & Raceways CD-HF COVER 60 2 meters long, gray.

Manufacturer:

Mfr Part:
3240372

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWire Ducting & Raceways
TypeWiring Duct
MaterialAcrylonitrile Butadiene Styrene, Polycarbonate (PC/ABS)
ColorGray (Light Gray)
Length2 m
Duct External Width60 mm
Duct External Height14.4 mm
FeaturesHalogen free
PackagingBulk
Product TypeWire Ducting & Raceways
SubcategoryWire & Cable Management
Part # AliasesCD-HF_COVER_60 CDHFCOVER60

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908510
TARIC3925902000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$16.49$164.90
Need more?