Reference Only
3240352
Wire Ducting & Raceways CD-HF 60X40 2 meters long, gray.
Datasheet
3240352 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wiring Duct, Halogen Free | |
| Material | Acrylonitrile Butadiene Styrene, Polycarbonate (PC/ABS) | |
| Length | 2 m | |
| Duct External Width | 60 mm | |
| Duct External Height | 40 mm | |
| Features | Predetermined breaking point | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | CD-HF_60X40 CDHF60X40 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.93 | $678.60 |
Need more?