Reference Only
3240342
Wire Ducting & Raceways CD-HF 25X60 2 meters long, gray.
Datasheet
3240342 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Ducting & Raceways | |
| Type | Channels and Cover | |
| Material | Acrylonitrile Butadiene Styrene, Polycarbonate (PC/ABS) | |
| Length | 2 m | |
| Width | 25 mm | |
| Height | 60 mm | |
| Product Type | Wire Ducting & Raceways | |
| Size | 25 mm x 60 mm | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | CD-HF_25X60 CDHF25X60 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908510 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 22 / Multiples: 22)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.02 | $748.44 |
Need more?