Reference Only
3213426
End of Life
Bench Top Tools PPC 1 5/S-NS/6
Datasheet
3213426 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Bench Top Tools | |
| Length | 43 mm | |
| Product Type | Bench Top Tools | |
| Series | PPC | |
| Subcategory | Tools | |
| Tradename | CLIPLINE | |
| Width | 21 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?