Reference Only

3209206

Power Distribution Blocks STIO-IN 2.5/4 OG.

Manufacturer:

Mfr Part:
3209206

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Distribution Blocks
TypePower Terminal Block
Number of Positions5 Position
Current Rating18 A
Voltage Rating250 V
Connection MethodSpring Cage
Mounting StyleDIN Rail
ColorOrange
Wire Gauge Min28 AWG
Wire Gauge Max12 AWG
SeriesST
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Part # AliasesSTIO-IN_2,5/4_OG STIOIN254OG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.37$159.25
Need more?