Reference Only
3063251
Obsolete
Spiral Wraps, Sleeves, Tubing & Conduit KDTK 17-18
Datasheet
3063251 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Type | Sleeve | |
| Features | Slotted | |
| Product Type | Sleeves | |
| Series | KDT | |
| Subcategory | Wire & Cable Management | |
| Tradename | PLUSCON | |
| Part # Aliases | KDTK_17-18 KDTK1718 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8484200000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?