Reference Only
3035979
Test Clips PAI-4-FIX-5/6 VT.
Datasheet
3035979 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Test Clips | |
| Product | Adapters | |
| Type | Safety Test Plug | |
| Color | Violet | |
| Height | 45.3 mm | |
| Length | 5.8 mm | |
| Packaging | Bulk | |
| Product Type | Test Clips | |
| Series | PAI | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Tradename | CLIPLINE | |
| Width | 5.8 mm | |
| Part # Aliases | PAI-4-FIX-5/6_VT PAI4FIX56VT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.82 | $28.20 |
Need more?