Reference Only

3002370

Power Distribution Blocks .

Manufacturer:

Mfr Part:
3002370

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Distribution Blocks
TypePotential Collective Terminal Block
Number of Positions5 Position
Current Rating101 A
Voltage Rating1 kV
Connection MethodScrew
Mounting StyleDIN Rail (NS 35/7.5, NS 35/15)
ColorBlue
Wire Gauge Min8 AWG
Wire Gauge Max2 AWG
SeriesPTU
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.39$484.75
Need more?