Reference Only
2981974
Development Software FL MGUARD DM UNLIMITED.
Datasheet
2981974 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Development Software | |
| Product | CD-ROMs | |
| For Use With | Linux, Windows 2000, Windows XP | |
| Product Type | Development Software | |
| Series | MGUARD | |
| Subcategory | Embedded Solutions | |
| Tradename | FL MGUARD | |
| Part # Aliases | FL_MGUARD_DM_UNLIMITED FLMGUARDDMUNLIMITED |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5D992.c |
| HTS | 8523494000 |
| TARIC | 8523499000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10,945.72 | $10,945.72 |
Need more?