Reference Only
2981554
Development Software PSR-CONF-WIN1.0.
Datasheet
2981554 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Development Software | |
| Product | Software | |
| For Use With | PSR-RSM4 | |
| Description/Function | PSR configuration software with connecting cable | |
| Product Type | Development Software | |
| Subcategory | Embedded Solutions | |
| Part # Aliases | PSR-CONF-WIN1.0 PSRCONFWIN10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8523495000 |
| TARIC | 8523499000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $210.57 | $210.57 | |
| $193.67 | $1,936.70 |
Need more?