Reference Only
2952020/UM108/28.00/GN6021
DIN Rail Mount Enclosures UM -PROFIL - 2952020.
Datasheet
2952020/UM108/28.00/GN6021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Housing, Electronic | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Green | |
| Length | 2 m | |
| Width | 86.8 mm | |
| Height | 45 mm | |
| Flammability Rating | UL 94 V-0 | |
| Series | UM-PROFIL | |
| Type | Housing, Electronic | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Green | |
| Length | 2 m | |
| Width | 86.8 mm | |
| Height | 45 mm | |
| Flammability Rating | UL 94 V-0 | |
| Series | UM-PROFIL | |
| Housing Color | Green | |
| Product Type | Electrical Enclosures | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3916200091 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.00 | $11.00 | |
| $8.73 | $87.30 |
Need more?