Reference Only
2948995
DIN Rail Mount Enclosures EMK 12-B2.
Datasheet
2948995 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Electronics Housing | |
| Color | Green | |
| Length | 60 mm | |
| Width | 12.5 mm | |
| Height | 60 mm | |
| Type | Electronics Housing | |
| Color | Green | |
| Length | 60 mm | |
| Width | 12.5 mm | |
| Height | 60 mm | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | EMK_12-B2 EMK12B2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8534000095 |
| TARIC | 8534009000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $79.78 | $79.78 |
Need more?