Reference Only
2947268
DIN Rail Mount Enclosures EMG 50-B9.
Datasheet
2947268 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Electronics Housing | |
| Material | Polycarbonate (PC) | |
| Color | Green | |
| Series | EMG | |
| Type | Electronics Housing | |
| Material | Polycarbonate (PC) | |
| Color | Green | |
| Series | EMG | |
| Product Type | Electrical Enclosures | |
| Product | Housings | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | EMG_50-B9 EMG50B9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8534000070 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $101.34 | $101.34 | |
| $93.20 | $932.00 |
Need more?