Reference Only
2944876
Miniature Cases - Industrial ELECTRONIC MODULE.
Datasheet
2944876 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Miniature Cases - Industrial | |
| Color | Black | |
| Length | 75 mm | |
| Width | 90 mm | |
| Series | CM 90 | |
| Housing Color | Black | |
| Product Type | Enclosures for Industrial Automation | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | CM_90-LG/H_12,5/BO_BK CM90LGH125BOBK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $107.57 | $430.28 |
Need more?