Reference Only
2943055
DIN Rail Mount Enclosures CM125-LG/H 12.5/ BO/DB BK.
Datasheet
2943055 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Housing, Electronic | |
| Material | Polycarbonate (PC) | |
| Color | Black | |
| Length | 102 mm | |
| Width | 125 mm | |
| Type | Housing, Electronic | |
| Material | Polycarbonate (PC) | |
| Color | Black | |
| Length | 102 mm | |
| Width | 125 mm | |
| Housing Color | Black | |
| Product Type | Electrical Enclosures | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | CM125-LG/H_12,5/BO/DB_BK CM125LGH125BODBBK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $110.79 | $110.79 | |
| $101.89 | $1,018.90 |
Need more?