Reference Only
2938196
Power Supplies Accessories ASSY ADAPTER.
Datasheet
2938196 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Power Supplies Accessories | |
| Product | Mounting Hardware | |
| Type | Adapter | |
| For Use With | Quint | |
| Series | QUINT-PS | |
| Height | 130 mm (5.118 in) | |
| Industry | Industrial | |
| Mounting Style | DIN Rail Mount | |
| Packaging | Bulk | |
| Product Type | DIN Rail Power Supplies | |
| Subcategory | AC-DC Power Supply | |
| Tradename | QUINT POWER | |
| Width | 74 mm (2.913 in) | |
| Part # Aliases | QUINT-PS-ADAPTERS7/1 QUINTPSADAPTERS71 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.74 | $33.74 | |
| $29.65 | $296.50 |
Need more?