Reference Only

2926674

D-Sub Cables CABLE-D-50SUB/M/ OE/0,25/S/2,0M.

Manufacturer:

Mfr Part:
2926674

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Cables
TypeSystem Cable
Connector End ADB50
Connector End A Pin Count50 Position
Connector End BNo Connector
GenderMale
Wire Gauge - AWG24 AWG
Voltage Rating125 V
Current Rating2 A
Product TypeD-Sub Cables
SubcategoryCable Assemblies
TradenameINTERFACE Cabling
Part # AliasesCABLE-D-50SUB/M/OE/0,25/S/2,0M CABLED50SUBMOE025S20M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?