Reference Only

2926454

D-Sub Cables CABLE-D-15SUB/M/ OE/0,25/S/1,5M.

Manufacturer:

Mfr Part:
2926454

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Cables
TypeSystem Cable
Connector End ADB15
Connector End A Pin Count15 Position
Connector End BNo Connector
GenderMale
Wire Gauge - AWG24 AWG
Jacket ColorGray
Voltage Rating125 V
PackagingBulk
Current Rating2 A
Product TypeD-Sub Cables
SubcategoryCable Assemblies
TradenameINTERFACE Cabling
Part # AliasesCABLE-D-15SUB/M/OE/0,25/S/1,5M CABLED15SUBMOE025S15M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$76.28$76.28
Need more?