Reference Only

2926292

D-Sub Cables CABLE-D-50SUB/F/ OE/0,25/S/0,5M.

Manufacturer:

Mfr Part:
2926292

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Cables
TypeSystem Cable
Connector End ADB50
Connector End A Pin Count50 Position
Connector End BNo Connector
GenderFemale
Wire Gauge - AWG24 AWG
Voltage Rating125 V
Current Rating2 A
Product TypeD-Sub Cables
SubcategoryCable Assemblies
TradenameINTERFACE Cabling
Part # AliasesCABLE-D-50SUB/F/OE/0,25/S/0,5M CABLED50SUBFOE025S05M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$153.88$153.88
Need more?