Reference Only

2926247

D-Sub Cables CABLE-D-37SUB/F/ OE/0,25/S/1,5M.

Manufacturer:

Mfr Part:
2926247

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Cables
TypeSystem Cable
Connector End ADB37
Connector End A Pin Count37 Position
Connector End BNo Connector
GenderFemale
Wire Gauge - AWG24 AWG
Current Rating2 A
Product TypeD-Sub Cables
SubcategoryCable Assemblies
TradenameINTERFACE Cabling
Voltage Rating125 V
Part # AliasesCABLE-D-37SUB/F/OE/0,25/S/1,5M CABLED37SUBFOE025S15M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$119.54$119.54
Need more?