Reference Only

2926179

D-Sub Cables CABLE-D-25SUB/F/ OE/0,25/S/1,5M.

Manufacturer:

Mfr Part:
2926179

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Cables
TypeSystem Cable
Connector End ADB25
Connector End A Pin Count25 Position
Connector End BNo Connector
GenderFemale
Wire Gauge - AWG24 AWG
Voltage Rating125 V
Current Rating2 A
Product TypeD-Sub Cables
SubcategoryCable Assemblies
TradenameINTERFACE Cabling
Part # AliasesCABLE-D-25SUB/F/OE/0,25/S/1,5M CABLED25SUBFOE025S15M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$103.90$103.90
Need more?