Reference Only

2924265

Signal Conditioners & Signal Converters MACX MCR-SL NAM-2RO-SP.

Manufacturer:

Mfr Part:
2924265

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySignal Conditioners & Signal Converters
TypeIsolation Amplifier
Number of Channels1 Channel
Input TypeNAMUR
Output TypeRelay
Mounting StyleDIN Rail
Supply Voltage - Min19.2 VDC
Supply Voltage - Max30 VDC
Termination StylePush-In
Housing MaterialPolyamide (PA)
SeriesMACX MCR
Height116.9 mm
IP RatingIP20
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
TradenameMACX
Width12.5 mm
Part # AliasesMACX_MCR-SL-NAM-2RO-SP MACXMCRSLNAM2ROSP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
TARIC8543709099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$218.36$218.36
Need more?