Reference Only
2924236
Signal Conditioners & Signal Converters MACX MCR-EX-SL- RPSSI-2I-SP.
Datasheet
2924236 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Signal Conditioners & Signal Converters | |
| Height | 116.8 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Terminal Block Interface Modules | |
| Tradename | INTERFACE Ex | |
| Width | 12.5 mm | |
| Part # Aliases | MACX_MCR-EX-SL-RPSSI-2I-SP MACXMCREXSLRPSSI2ISP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8543709099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $586.86 | $586.86 |
Need more?