Reference Only

2924223

Specialty Controllers MACX MCR-SL-IDSI I-SP.

Manufacturer:

Mfr Part:
2924223

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySpecialty Controllers
SeriesMACX MCR
Product TypeControllers
IP RatingIP20
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
PackagingBulk
SubcategoryControllers
TradenameMACX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
TARIC8543709099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$301.11$301.11
$276.94$2,769.40
Need more?
Contact Us