Reference Only
2917337
Solar Panels & Solar Cells RAD-SOL-MKT-200.
Datasheet
2917337 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Solar Panels & Solar Cells | |
| Width | 1365 mm | |
| Product Type | Solar Panels & Solar Cells | |
| Product | Accessories | |
| Subcategory | Power | |
| Type | Bracket |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 7610909000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $850.55 | $850.55 | |
| $782.29 | $7,822.90 |
Need more?