
2914602
DIN Rail Mount Enclosures UM100 SET 7,60CM GN.
Datasheet
2914602 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Housing, Electronic | |
| Material | Polyamide (PA) | |
| Color | Green | |
| Length | 76 mm | |
| Flammability Rating | UL 94 V-0 | |
| Series | UM 100 | |
| Type | Housing, Electronic | |
| Material | Polyamide (PA) | |
| Color | Green | |
| Length | 76 mm | |
| Flammability Rating | UL 94 V-0 | |
| Series | UM 100 | |
| Cover Color | Green | |
| Housing Color | Green | |
| Product Type | Electrical Enclosures | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3916200099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.28 | $32.80 | |
| $3.20 | $96.00 |
Need more?