Reference Only

2914327

DIN Rail Mount Enclosures ME 22.5 UT/FE TBUS KMGY.

Manufacturer:

Mfr Part:
2914327

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeHousing, Lower Part
MaterialPolyamide (PA)
ColorGray (Light Gray)
Length107.3 mm
Width22.6 mm
Height99 mm
IP RatingIP20
SeriesME
ManufacturerPhoenix Contact
TypeHousing, Lower Part
MaterialPolyamide (PA)
ColorGray (Light Gray)
Length107.3 mm
Width22.6 mm
Height99 mm
IP RatingIP20
SeriesME
Product TypeElectrical Enclosures
ProductHousings
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.19$17.19
Need more?