Reference Only
2914178
DIN Rail Mount Enclosures ME 17,5 UT/FE BUS/ 5 KMGY.
Datasheet
2914178 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Housing, Lower Part | |
| Length | 99 mm | |
| Width | 17.6 mm | |
| Height | 99 mm | |
| Series | EMG | |
| Manufacturer | Phoenix Contact | |
| Type | Housing, Lower Part | |
| Length | 99 mm | |
| Width | 17.6 mm | |
| Height | 99 mm | |
| Series | EMG | |
| Product Type | Electrical Enclosures | |
| Product | Housings | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.65 | $15.65 | |
| $13.03 | $130.30 |
Need more?