Reference Only

2910326

Current Transformers - Industrial PACT RCP-4000A-1A- D95-10M.

Manufacturer:

Mfr Part:
2910326

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCurrent Transformers - Industrial
Primary Current Rating4 kA
Mounting StyleChassis
Power Rating1.25 VA
Frequency Range45 Hz to 65 Hz
Height85 mm
Length70.4 mm
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 30 C
Termination StyleWire Leads
Width22.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Diboron trioxide (1303-86-2)

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$448.66$448.66
Need more?