Reference Only

2910324

Current Transformers - Industrial .

Manufacturer:

Mfr Part:
2910324

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCurrent Transformers - Industrial
Mounting StyleBusbar
Accuracy Class0.2 %
Frequency Range40 Hz to 20 kHz
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 30 C
Termination StyleWire Leads

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9030333800
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$256.78$256.78
Need more?